X-NUCLEO-IHM12A1

STMicroelectronics
511-X-NUCLEO-IHM12A1
X-NUCLEO-IHM12A1

Ürt.:

Açıklama:
Güç Yönetimi IC Geliştirme Araçları Low voltage dual brush DC motor driver expansion board based on STSPIN240 for ST

Stokta Var: 61

Stok:
61 Hemen Gönderilebilir
Fabrika Teslim Süresi:
3 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,19 € 9,19 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: Güç Yönetimi IC Geliştirme Araçları
RoHS:  
Expansion Boards
Brushed DC Motion Controller
1.8 V to 10 V
STSPIN240, STM32 Nucleo
X-NUCLEO
Marka: STMicroelectronics
Açıklama/İşlev: Low voltage dual brush DC motor driver expansion board
İle kullanmak için: STSPIN240, STM32 Nucleo
Paketleme: Bulk
Ürün Tipi: Power Management IC Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: NUCLEO
Birim Ağırlık: 136,080 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

X-NUCLEO-IHM12A1 Expansion Board

STMicroelectronics X-NUCLEO-IHM12A1 Expansion Board is a low voltage dual brush DC motor driver expansion board. The board is based on the STSPIN240 for STM32 Nucleo. STMicroelectronics X-NUCLEO-IHM12A1 Expansion Board provides an affordable and easy-to-use solution for portable motor driving applications like thermal printers, robotics, and toys.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost-effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.

STM32 ODE Move-Actuate HW Series

STMicroelectronics STM32 ODE Move-Actuate HW Series is a portfolio of Nucleo Extension Boards (X-Nucleos). The series is designed to deliver the required motion and control functions to the STM32 ODE Ecosystem. The line incorporates STs highly accurate and versatile range of motor drive functional blocks. This enables the designer to evaluate the characteristics of the individual motor drivers or to incorporate them into a fully functional prototype. This makes use of the other functional blocks of the STM32 ODE.