4122

Adafruit
485-4122
4122

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları Adafruit CharliePlex LED Matrix Bonnet - 8x16 Warm White LEDs

Stok Durumu

Stok:
14 20 Gün İçinde Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
11,14 € 11,14 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Adafruit
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS:  
Evaluation Boards
IS31FL3731
ARM
Bonnet
Marka: Adafruit
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 8,200 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543909000
USHTS:
8543708800
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

CharliePlex LED Matrix Display Bonnets

Adafruit CharliePlex LED Matrix Display Bonnets are 8x16 LED displays with a bright grid of 128x Charlieplexed LEDs and come with a built-in Charlieplex I2C driver. These display bonnets can be placed atop any Raspberry Pi computer with a 2x20 connector. The I2C LED driver of these display bonnets is able to PWM each individual LED in an 8x16 grid for the LED lighting effects. These bonnets allow 8-bit (256-level) dimming for each individual LED.