EVAL-ADUCM360QSPZ

Analog Devices
584-EVALADUCM360QSPZ
EVAL-ADUCM360QSPZ

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - ARM Evaluation Board

Stokta Var: 7

Stok:
7 Hemen Gönderilebilir
Fabrika Teslim Süresi:
10 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
147,67 € 147,67 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Analog Devices Inc.
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - ARM
RoHS:  
ADUCM360
Development Kits
ARM Cortex M3
ADuCM360
Bulk
Marka: Analog Devices
Veri Yolu Genişliği: 32 bit
İle kullanmak için: ADuCM360
Arayüz Türü: Serial, USB
Maksimum Çalışma Sıcaklığı: + 125 C
Minimum Çalışma Sıcaklığı: - 40 C
İşletim Besleme Voltajı: 1.8 V to 3.6 V
Ürün Tipi: Development Boards & Kits - ARM
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 220 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

EVAL-ADUCM360 QuickStart Plus Development System

Analog Devices EVAL-ADUCM360 QuickStart Plus Development System provides a comprehensive evaluation environment for the ADuCM360/ADuCM361 Microcontrollers (MCUs). The ADuCM360/361 Precision Analog MCUs QuickStart Plus Kit offers true non-intrusive serial wire emulation as well as the assembly and C-source debugging environment. The supplied ADI J-link OB emulator connects to the mini-board. The ADI J-link OB emulator enables the power supply, UART communication, and debug capability. Software development tools, example code, function libraries, and product documentation are also included.