NUCLEO-L412KB

STMicroelectronics
511-NUCLEO-L412KB
NUCLEO-L412KB

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - ARM STM32 Nucleo-32 development board STM32L412KB MCU, supports Arduino nano connect

Stokta Var: 113

Stok:
113
Hemen Gönderilebilir
Siparişte:
133
Beklenen 26.02.2026
Minimum: 1   Çoklu: 1   Maksimum: 25
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,49 € 9,49 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - ARM
RoHS:  
NUCLEO-L412KB
Evaluation Boards
ARM Cortex M4
STM32L412KBU6
Bulk
Marka: STMicroelectronics
Veri Yolu Genişliği: 32 bit
Ürün Tipi: Development Boards & Kits - ARM
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: NUCLEO
Birim Ağırlık: 43,200 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 Nucleo-32 Development Boards

STMicroelectronics STM32 Nucleo-32 Development Boards are designed to provide a flexible way to build prototypes and try new concepts with the STM32 MCUs. These development boards feature an Arduino™ Nano board expansion connector, onboard ST-LINK/V2-1 debugger/programmer with re-enumeration capability, and flexible power supply options. The Arduino Nano connectivity provides a choice of specialized shields to help in expanding the functionality of the STM32 Nucleo open development platform. The STM32 Nucleo-32 boards integrate the ST-LINK/V2-1 debugger/programmer to eradicate the need for any separate probe. These development boards support a wide range of Integrated Development Environments (IDEs) including Arm® Mbed™, Keil®, IAR™, and GCC-based IDEs.