Çoklu Protokol Modülleri "ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for
ESP32-C5-WROOM-1U-N8R8
Espressif Systems
1:
4,70 €
1.702 Stokta Var
Yeni Ürün
Mouser Parça Numarası
356-ESP32C5WRM1UN8R8
Yeni Ürün
Espressif Systems
Çoklu Protokol Modülleri "ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for
1.702 Stokta Var
1
4,70 €
10
4,08 €
25
3,86 €
100
3,55 €
250
Görünüm
250
3,37 €
500
3,27 €
1.000
3,08 €
2.600
3,01 €
Satın Al
Min.: 1
Çoklu.: 1
Ayrıntılar
240 MHz
20 dBm
I2C, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
27.5 mm x 18 mm x 3.3 mm
Çoklu Protokol Modülleri "ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for
ESP32-C5-WROOM-1-N4
Espressif Systems
1:
4,29 €
692 Stokta Var
1.950 Beklenen 23.03.2026
Yeni Ürün
Mouser Parça Numarası
356-ESP32C5WROM1N4
Yeni Ürün
Espressif Systems
Çoklu Protokol Modülleri "ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for
692 Stokta Var
1.950 Beklenen 23.03.2026
1
4,29 €
10
3,72 €
25
3,52 €
100
3,24 €
250
Görünüm
250
3,07 €
500
2,95 €
1.000
2,81 €
2.600
2,67 €
Satın Al
Min.: 1
Çoklu.: 1
Ayrıntılar
240 MHz
20 dBm
I2C, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
27.5 mm x 18 mm x 3.3 mm
Çoklu Protokol Modülleri "ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for
ESP32-C5-WROOM-1-N8R8
Espressif Systems
1:
4,70 €
4.257 Stokta Var
Yeni Ürün
Mouser Parça Numarası
356-ESP32C5WROM1N8R8
Yeni Ürün
Espressif Systems
Çoklu Protokol Modülleri "ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for
4.257 Stokta Var
1
4,70 €
10
4,08 €
25
3,86 €
100
3,55 €
250
Görünüm
250
3,37 €
500
3,27 €
1.000
3,08 €
2.600
3,01 €
Satın Al
Min.: 1
Çoklu.: 1
Ayrıntılar
240 MHz
20 dBm
I2C, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
27.5 mm x 18 mm x 3.3 mm