P-NUCLEO-53L1A1

STMicroelectronics
511-P-NUCLEO-53L1A1
P-NUCLEO-53L1A1

Ürt.:

Açıklama:
Mesafe Sensörü Geliştirme Aracı Long-distance ranging sensor Nucleo pack based on VL53L1X for STM32 Nucleo

Stokta Var: 12

Stok:
12 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
50,31 € 50,31 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: Mesafe Sensörü Geliştirme Aracı
RoHS:  
Distance Sensor Development Tool
Proximity Sensor
3.3 V
Marka: STMicroelectronics
Paketleme: Bulk
Seri: P-NUCLEO
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: FlightSense
Birim Ağırlık: 147 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
9015900190
ECCN:
EAR99

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

P-NUCLEO-53L1A1 Evaluation Board

STMicroelectronics P-NUCLEO-53L1A1 Evaluation Board evaluates the VL53L1 proximity sensor. This evaluation board features FlightSense™, 3D, Time-of-Flight (ToF) technology. The long-distance ranging sensor expansion P-NUCLEO-53L1A1 evaluation board is based on VL53L1X for STM32 Nucleo.