Espressif Gömülü Çözümler

Gömülü Çözüm Çeşitleri

Kategori görünümünü değiştir
Sonuçlar: 141
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS
Espressif Systems Çoklu Protokol Modülleri SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 8 MB Quad SPI flash, PCB antenna 7.567Stokta Var
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Modülleri SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 4 MB SPI flash, IPEX antenna connector 7.744Stokta Var
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2U, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
241Stokta Var
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Modülleri SMD IC ESP32-C6, RISC -V single-core MCU, 2.4G Wi-Fi 6 & BLE 5.0 combo, QFN 40-pin, 5*5 mm 3.331Stokta Var
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Modülleri SMD IC ESP32-C6FH4, RISC -V single-core MCU, 2.4G Wi-Fi 6 & BLE 5.0 combo, 4 MB flash, QFN 32-pin, 5*5 mm 2.466Stokta Var
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Modülleri ESP32-C6-MINI-1U is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band. Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choic 1.759Stokta Var
650Beklenen 20.04.2026
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-PICO-KIT-1 is an ESP32-PICO-V3 based development board produced by Espressif. ESP32-PICO-KIT-1 provides the users with hardware for development of applications based on the ESP32, making it easier for users to explore ESP32 functionalities.
514Stokta Var
388Beklenen 20.02.2026
Min.: 1
Çoklu.: 1


Espressif Systems Geliştirme Kartları ve Kitleri - Kablosuz he ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is built on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure along with a wide range of accessories, enabling develo 202Stokta Var
684Beklenen 20.04.2026
Min.: 1
Çoklu.: 1


Espressif Systems Çoklu Protokol Geliştirme Araçları The ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is based on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure also provides rich assemblies, empowering developers t 126Stokta Var
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-C6 general-purpose development board, based on ESP32-C6-WROOM-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eith 1.319Stokta Var
1.456Siparişte
Min.: 1
Çoklu.: 1



Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-C6 general-purpose development board, based on ESP32-C6-MINI-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eithe 653Stokta Var
392Beklenen 22.06.2026
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Modülleri ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 3.475Stokta Var
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Modülleri ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 3.261Stokta Var
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Modülleri 4 MB (Quad SPI), 32-bit RISC-V Embedded Module 1.982Stokta Var
3.250Beklenen 25.02.2026
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Modülleri 4 MB (Quad SPI), 32-bit RISC-V Embedded Module 1.361Stokta Var
2.600Beklenen 23.03.2026
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Modülleri 8 MB (Quad SPI), 32-bit RISC-V Embedded Module 1.739Stokta Var
3.250Beklenen 20.04.2026
Min.: 1
Çoklu.: 1

Espressif Systems WiFi Modülleri - 802,11 SMD module, ESP32-S2FN4R2 ECO1 with 4 MB flash, 2 MB PSRAM , PCB antenna 2.997Stokta Var
Min.: 1
Çoklu.: 1

Espressif Systems Görüntü Geliştirme Araçları This extension board should be used together with other accessories of the main board ESP32-S3-Korvo-2 development board. The ESP32-S3-Korvo-2-LCD extends the functionality of the main board by adding an LCD graphic display and capacitive touchpad. 49Stokta Var
36Beklenen 2.11.2026
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Modülleri SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 4 MB Quad SPI flash, IPEX antenna connector 550Stokta Var
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Modülleri SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 8 MB SPI flash, IPEX antenna connector. 1.284Stokta Var
3.250Beklenen 23.03.2026
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Modülleri SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 8 MB Quad SPI flash, IPEX antenna connector 3.374Stokta Var
1.300Beklenen 20.02.2026
Min.: 1
Çoklu.: 1
Makara: 650

Espressif Systems Çoklu Protokol Modülleri SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 4 MB SPI flash, PCB antenna 3.909Stokta Var
2.600Beklenen 21.07.2026
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Modülleri SMD module, ESP32-S3, 16 MB SPI flash, IPEX antenna connector 1.046Stokta Var
4.550Beklenen 20.04.2026
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Modülleri SMD module, ESP32-S3, 16 MB SPI flash, PCB antenna 1.871Stokta Var
7.150Siparişte
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Modülleri SMD module, ESP32-S3, 4 MB SPI flash, IPEX antenna connector 1.547Stokta Var
7.025Siparişte
Min.: 1
Çoklu.: 1