DSX-CHA-5-IX-S

Hirose Connector
798-DSX-CHA-5-IX-S
DSX-CHA-5-IX-S

Ürt.:

Açıklama:
Prizler ve Adaptörler

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 2   Çoklu: 2
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1.255,74 € 2.511,48 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Hirose Electric
Ürün Kategorisi: Prizler ve Adaptörler
Marka: Hirose Connector
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Paketleme: Bulk
Ürün Tipi: Sockets & Adapters
Seri: IX
Fabrika Paket Miktarı: 2
Alt kategori:: Embedded Solutions
Ticari Unvan: IX Industrial
Parça No Takma Adları: 251-1001-0-00
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8536698000

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

ix Industrial Ethernet Mating Interfaces

Hirose Electric ix Industrial™ Ethernet Mating Interfaces are compliant with IEC Standard IEC 61076-3-124 and reduce installation space by 75% compared to conventional RJ45 solutions. These robust interfaces provide a single-action lock design, high EMC resistance for safe data transmission, and compatibility with through-hole mounting. Hirose Electric ix Industrial Ethernet Mating Interfaces support a 10Gbps transmission rate and 10mm pitch parallel mounting, ideal for daisy-chaining applications. These multipurpose, compact I/O connectors are also ideal for industrial machinery.