MIKROE-3015

Mikroe
932-MIKROE-3015
MIKROE-3015

Ürt.:

Açıklama:
Arayüz Geliştirme Araçları Opto 2 click

Stokta Var: 2

Stok:
2
Hemen Gönderilebilir
Siparişte:
5
Beklenen 20.02.2026
Fabrika Teslim Süresi:
4
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
25,80 € 25,80 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mikroe
Ürün Kategorisi: Arayüz Geliştirme Araçları
RoHS:  
Add-On Boards
Optocoupler
TLP2770
Marka: Mikroe
Boyutlar: 42.9 mm x 25.4 mm
İşletim Besleme Voltajı: 3.3 V, 5 V
Ürün Tipi: Interface Development Tools
Seri: Wired-Other-Click
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: mikroBUS
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Wired Click Boards

Mikroe Wired Click Boards add wired connectivity for a variety of applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any wired applications, which include medical, industrial, and automation.

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications. 

MIKROE-3015 Opto 2 Click

Mikroe MIKROE-3015 Opto 2 Click is an optical isolator that provides optical galvanic isolation of sensitive lines. This click uses optoisolation elements that require a very low input current to 1.3mA. Mikroe MIKROE-3015 Opto 2 Click works with signals up to 20MHz as it uses fast 20Mbps low-power optocouplers. This click provides galvanic isolation of the MCU pins and allows driving by external components while protecting it from surges up to 5KV. Mikroe MIKROE-3015 Opto 2 click can be used in applications where the input side is at risk of high voltage surges in a noisy environment.