Modüller-Üzerindeki-Bilgisayar - COM COM Express Type 6 Compact module based on Intel Celeron 6305E2-core processor with 1.8GHz, 4MB cache, Intel UHD Graphics with 48EU and 4 GByte dual channel LPDDR4X 4266 MT/s memory down (Intel Tiger Lake). Commercial temperature range.
conga-TC570r/6305E-4G
congatec
1:
554,98 €
Stokta Yok
Mouser Parça Numarası
787-050320
congatec
Modüller-Üzerindeki-Bilgisayar - COM COM Express Type 6 Compact module based on Intel Celeron 6305E2-core processor with 1.8GHz, 4MB cache, Intel UHD Graphics with 48EU and 4 GByte dual channel LPDDR4X 4266 MT/s memory down (Intel Tiger Lake). Commercial temperature range.
Stokta Yok
Satın Al
Min.: 1
Çoklu.: 1
COM Express Compact
Intel
Celeron 6305E
1.8 GHz
4 MB
Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
0 C
+ 60 C
95 mm x 95 mm
Modüller-Üzerindeki-Bilgisayar - COM COM Express Type 6 Compact module based on Intel Core i5-1145GRE 4-core processor with 1.5GHz up to 4.1GHz turbo boost, 8MB cache, Intel Iris Xe Graphics with 80EU and 16GByte dual channel LPDDR4X 4266 MT/s memory down (Intel Tiger Lake). Industr
conga-TC570r/i5-1145GRE-16G
congatec
1:
1.543,08 €
Stokta Yok
Mouser Parça Numarası
787-050331
congatec
Modüller-Üzerindeki-Bilgisayar - COM COM Express Type 6 Compact module based on Intel Core i5-1145GRE 4-core processor with 1.5GHz up to 4.1GHz turbo boost, 8MB cache, Intel Iris Xe Graphics with 80EU and 16GByte dual channel LPDDR4X 4266 MT/s memory down (Intel Tiger Lake). Industr
Stokta Yok
Satın Al
Min.: 1
Çoklu.: 1
COM Express Compact
Intel
Core i5-1145GRE
1.5 GHz to 4.1 GHz
8 MB
Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
- 40 C
+ 85 C
95 mm x 95 mm
Modüller-Üzerindeki-Bilgisayar - COM COM Express Type 6 Compact module based on Intel Core i3-1115G4E 2-core processor with 2.2GHz up to 3.9GHz turbo boost, 6MB cache, Intel UHD Graphics with 48EU and 8 GByte dual channel LPDDR4X 4266 MT/s memory down (Intel Tiger Lake). Industrial t
conga-TC570r/i3-1115GRE-8G
congatec
1:
981,45 €
Stokta Olmayan Ürün Teslimat Süresi 14 Hafta
Mouser Parça Numarası
787-050332
congatec
Modüller-Üzerindeki-Bilgisayar - COM COM Express Type 6 Compact module based on Intel Core i3-1115G4E 2-core processor with 2.2GHz up to 3.9GHz turbo boost, 6MB cache, Intel UHD Graphics with 48EU and 8 GByte dual channel LPDDR4X 4266 MT/s memory down (Intel Tiger Lake). Industrial t
Stokta Olmayan Ürün Teslimat Süresi 14 Hafta
Satın Al
Min.: 1
Çoklu.: 1
Ayrıntılar
COM Express Compact
Intel
Core i3-1115GRE
2.2 GHz to 3.9 GHz
6 MB
Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
- 40 C
+ 85 C
95 mm x 95 mm