UPX-TGLI5-A10-0000

AAEON UP
409-UPXTGLI5A10-0000
UPX-TGLI5-A10-0000

Ürt.:

Açıklama:
Tek Kartlı Bilgisayar UP Xtreme i11 board with Core i5-1145GRE

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
784,84 € 784,84 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
AAEON
Ürün Kategorisi: Tek Kartlı Bilgisayar
RoHS:  
UP Xtreme i11
Intel
Core i5-1145GRE
Core i5-1145GRE
64 GB
0 GB
12 V
DP, eDP, Ethernet, HDMI, HSUART, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2, USB 4.0 Type-C
0 C
+ 60 C
122.5 mm x 120.35 mm x 27.4 mm
Marka: AAEON UP
Çekirdek sayısı: 4 Core
Yerleşik Depolama Boyutu: 0 GB
Ürün Tipi: Single Board Computers
Fabrika Paket Miktarı: 20
Alt kategori:: Computing
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8471500150
TARIC:
8471500000
ECCN:
EAR99

Xtreme Boards

AAEON UP Xtreme Boards are high-performance, compact, and expandable UP boards powered by Intel® Core™ and Celeron CPUs. These UP boards are designed to enhance AI edge solutions. The boards offer a comprehensive set of features and I/O that allows reaching good performance. These boards feature a 12V to 60V input power, a lockable power connector, and a TSN networking chip, enabling the board to be expandable and industrial-grade. AAEON UP Xtreme boards can expand up to 6x Intel Movidius™ Myriad X VPU and provide Wi-Fi®, BLUETOOTH®, LTE, and LoRA optional connectivity. The UP Xtreme Edge Compute boards are also available with fully certified AI and IoT-ready edge computing systems. These Edge compute boards operate in a -20°C to +60°C temperature range and accommodate 2x Myriad X via M.2280 interface with AI core XM2280.

Computer-On-Modules Xtreme i11 Boards

AAEON UP Computer-On-Modules Xtreme i11 Boards are designed to bring greater performance and capability to AI and Edge Computing. These boards feature 11th Generation Intel® Core™ processors and deliver up to 20% greater performance over the previous generation with 64GB DDR4 SO-DIMM memory. The UP Xtreme i11 boards leverage the embedded Intel Iris® Xe graphics with an AI-enhanced engine to allow the implementation of various inferences. The M.2 2280 and PCIe Gen 4 [x4] slots enhance the boards' processing capabilities for better AI performance. The Xtreme i11 boards offer faster data transfer with a USB 4.0 Type C port, Intel i225 2.5Gbps LAN, and flexible 40-pin GPIO for external connections.

UP Xtreme i11 Edge Compute Enabling Systems

AAEON UP Xtreme i11 Edge Compute Enabling Systems offer the next generation in edge computing with 5G, powered by the lntel® 11th Gen Core™ processors with Iris® Xe graphics. The systems provide an M.2 3052 slot to support 5G modules enabling ultra-low latency and reliable data transmission to/from masses of IoT devices. The Iris Xe graphics deliver up to 96EUs, while the Intel Ethernet runs 2.6Gb/s. AAEON UP Xtreme i11 Edge Compute Enabling Systems feature seamless connectivity, exceptional graphics, and I/O options that boost speed, reliability, and efficiency. The Xtreme i11 Edge ensures the convergence of 5G, AI, Cloud Computing, Data Analytics, and the Industrial Internet of Things (IIoT).