Espressif Systems Mühendislik Araçları

Sonuçlar: 47
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS Ürün Tipi Ürün Arayüz Türü
Espressif Systems ESP8684-WROOM-02CH2X
Espressif Systems Çoklu Protokol Geliştirme Araçları Based on the ESP8684 chip, and can be mounted onto the surface of a PCB board. It has 14 GPIOs, and the pin usage is compatible with ESP-WROOM-02, ESP-WROOM-02D. It supports UART, SPI, I2C, PWM, etc. 1.224Stokta Var
Min.: 1
Çoklu.: 1

Multiprotocol Development Tools
Espressif Systems ESP32-H2-MINI-1U-H2S
Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-H2-MINI-1U is a powerful, generic Bluetooth Low Energy and IEEE 802.15.4 combo module with ESP32-H2 chip at its core. This module is ideal for building IoT applications with high requirement on power consumption. For example, you can use this m 639Stokta Var
Min.: 1
Çoklu.: 1

Multiprotocol Development Tools
Espressif Systems WiFi Geliştirme Araçları - 802,11 ESP8266-DevKitS is a flashing board used to flash official ESP8266 WROOM series modules 278Stokta Var
Min.: 1
Çoklu.: 1

WiFi Development Tools Development Kits
Espressif Systems Geliştirme Kartları ve Kitleri - Kablosuz The ESP32-C3-AWS-ExpressLink-DevKit is a development board that hosts Espressifs AWS IoT ExpressLink module for out-of-the-box connectivity to AWS IoT Core. It can be used with an external host MCU for easy evaluation and prototyping.
65Stokta Var
Min.: 1
Çoklu.: 1
Development Boards & Kits - Wireless Development Kits UART
Espressif Systems Geliştirme Kartları ve Kitleri - Diğer İşlemciler EchoEar is an intelligent AI development kit. It is suitable for voice interaction products that require large model capabilities, such as toys, smart speakers, and smart central control systems. The device is equipped with an ESP32-S3-WROOM-1 module 7Stokta Var
34Beklenen 10.08.2026
Min.: 1
Çoklu.: 1

Development Boards & Kits - Other Processors Development Kits
Espressif Systems Arayüz Geliştirme Araçları Production testing board with two high- speed serial ports, can be used for both ESP8266 & ESP32 series. 2Stokta Var
Min.: 1
Çoklu.: 1
Hayır
Interface Development Tools Test Boards Serial
Espressif Systems Çoklu Protokol Geliştirme Araçları The ESP32-C5-DevKitC-1 is an entry-level development board based on the general-purpose module ESP32-C5-WROOM-1. This board integrates complete Wi-Fi, Bluetooth (LE), Zigbee, and Thread functions. Most of the I/O pins are broken out to the pin header 889Stokta Var
1.008Siparişte
Min.: 1
Çoklu.: 1

Multiprotocol Development Tools Development Kits USB
Espressif Systems Geliştirme Kartları ve Kitleri - Diğer İşlemciler ESP32-P4X-EYE is a vision development board based on the ESP32-P4 chip, mainly targeting camera applications
2Stokta Var
104Siparişte
Min.: 1
Çoklu.: 1

Development Boards & Kits - Other Processors Development Kits
Espressif Systems Donanım Hata Ayıklayıcıları ESP-Module-Prog-1(R) is an Espressif flashing mainboard designed specifically for modules. With a module mounted, it can also be used as a mini development board like ESP32-DevKitC. The only difference between ESP-Module-Prog-1 and ESP-Module-Prog-1R 69Stokta Var
358Siparişte
Min.: 1
Çoklu.: 1

Debuggers Debugger Boards
Espressif Systems Çoklu Protokol Geliştirme Araçları The ESP32-S3-DevKitC-1 is an entry-level development board equipped with ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, or ESP32-S3-WROOM-2, a general-purpose Wi-Fi + Bluetooth Low Energy MCU module that integrates complete Wi-Fi and Bluetooth Low Energy funct 882Stokta Var
3.500Siparişte
Min.: 1
Çoklu.: 1

Multiprotocol Development Tools Development Boards
Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-H2-DevKitM-1 is an entry-level development board based on Bluetooth Low Energy and IEEE 802.15.4 combo modules ESP32-H2-MINI-1, chip revision v1.2 and above, 4 MB flash. 347Stokta Var
392Beklenen 2.09.2026
Min.: 1
Çoklu.: 1

Multiprotocol Development Tools
Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-C61-DevKitC-1 is an entry-level development board based on ESP32-C61-WROOM-1, a general-purpose module with up to 8 MB SPI flash and 2 MB PSRAM. This board integrates complete Wi-Fi, and Bluetooth Low Energy functions. 287Stokta Var
756Siparişte
Min.: 1
Çoklu.: 1

Multiprotocol Development Tools Development Boards SPI

Espressif Systems Geliştirme Kartları ve Kitleri - Kablosuz he ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is built on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure along with a wide range of accessories, enabling develo 328Stokta Var
313Siparişte
Min.: 1
Çoklu.: 1

Development Boards & Kits - Wireless Development Kits
Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-C6 general-purpose development board, based on ESP32-C6-WROOM-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eith 1.979Stokta Var
3.528Siparişte
Min.: 1
Çoklu.: 1

Multiprotocol Development Tools Development Boards USB
Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
287Stokta Var
Min.: 1
Çoklu.: 1

Multiprotocol Development Tools Development Boards UART, USB

Espressif Systems Çoklu Protokol Geliştirme Araçları The ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is based on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure also provides rich assemblies, empowering developers t 69Stokta Var
105Beklenen 28.07.2026
Min.: 1
Çoklu.: 1

Multiprotocol Development Tools Development Kits
Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-S3-LCD-Ev-Board and ESP32-S3-LCD-Ev-Board-2 are two ESP32-S3-based development boards for RGB interface LCD, both of which utilize the module with 16MB Flash and 8-line 8MB PSRAM memory.They are equipped with a 3.95'' 480 x 480 resolution and a 19Stokta Var
72Beklenen 3.08.2026
Min.: 1
Çoklu.: 1

Multiprotocol Development Tools Evaluation Boards I2C, SPI, UART
Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2U, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
162Stokta Var
Min.: 1
Çoklu.: 1

Multiprotocol Development Tools Development Boards UART, USB
Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-PICO-KIT-1 is an ESP32-PICO-V3 based development board produced by Espressif. ESP32-PICO-KIT-1 provides the users with hardware for development of applications based on the ESP32, making it easier for users to explore ESP32 functionalities.
418Stokta Var
388Beklenen 20.11.2026
Min.: 1
Çoklu.: 1

Multiprotocol Development Tools Development Boards


Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-C6 general-purpose development board, based on ESP32-C6-MINI-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eithe 372Stokta Var
784Beklenen 21.09.2026
Min.: 1
Çoklu.: 1

Multiprotocol Development Tools Development Kits USB
Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2U, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
48Stokta Var
Min.: 1
Çoklu.: 1

Multiprotocol Development Tools Development Boards UART, USB


Espressif Systems WiFi Geliştirme Araçları - 802,11 ESP32-S3 general-purpose development board, embeds ESP32-S3-WROOM-1-N8R8, 8MB Quad flash and 8 MB Octal PSRAM, IPEX antenna connector, with pin header 727Stokta Var
3.528Siparişte
Min.: 1
Çoklu.: 1

WiFi Development Tools Development Kits
Espressif Systems WiFi Geliştirme Araçları - 802,11 ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.
968Stokta Var
9.828Siparişte
Min.: 1
Çoklu.: 1

WiFi Development Tools Development Boards USB
Espressif Systems Geliştirme Kartları ve Kitleri - Diğer İşlemciler ESP32 general-purpose development board, embeds ESP32-MINI-1, with pin header 362Stokta Var
509Siparişte
Min.: 1
Çoklu.: 1
Development Boards & Kits - Other Processors Development Boards USB
Espressif Systems WiFi Geliştirme Araçları - 802,11 ESP32 General Development Kit, embeds ESP32-WROOM-32UE, 4MB flash.
917Stokta Var
2.016Siparişte
Min.: 1
Çoklu.: 1

WiFi Development Tools Development Boards USB