MA320203

Microchip Technology
579-MA320203
MA320203

Ürt.:

Açıklama:
Ek Kartlar ve OEM Kart ATSAME70 Motor Control Plug In Module

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 1

Stok:
1 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
37,26 € 37,26 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Ek Kartlar ve OEM Kart
RoHS:  
Plug-In Modules
MCHV-3, MCLV-2
Marka: Microchip Technology
Çekirdek: ARM Cortex M7
Veri Yolu Genişliği: 32 bit
Ürün Tipi: Daughter Cards & OEM Boards
Seri: ATSAME70
Fabrika Paket Miktarı: 1
Alt kategori:: Embedded Solutions
Araç Şunun Değerlendirilmesi İçindir: ATSAME70
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543909000
USHTS:
8471500150
ECCN:
5A992.C

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

MA320203 Motor Control Plug-In Module

Microchip Technology MA320203 Motor Control Plug-In Module comes with an ATSAME70 32-bit ARM® Cortex®-M7 MCU device. This module is compatible with MCHV-3 (DM330023-3) and MCLV-2 (DM330021-2). The DM330023-3 is intended to aid the user in rapidly evaluating and developing various motor control applications. The DM330021-2 evaluates sensorless or with-sensor Brushless DC (BLDC) and permanent magnet synchronous motor control applications. The MA320203 module requires an AC320202 isolated debugger interface with MCHV-2 and MCHV-3 to connect to a PC safely. 

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.