EV24881-S-00A

Monolithic Power Systems (MPS)
946-EV24881-S-00A
EV24881-S-00A

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları 60V, 700mA, Synchronous Step-Down LED Driver Evaluation Board

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
24 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
22,45 € 22,45 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Monolithic Power Systems (MPS)
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
Evaluation Boards
Bulk
Marka: Monolithic Power Systems (MPS)
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Çıkış Akımı: 700 mA
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Araç Şunun Değerlendirilmesi İçindir: MP24881
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

EV24881-S-00A Driver Evaluation Board

Monolithic Power Systems (MPS) EV24881-S-00A Driver Evaluation Board is designed to demonstrate the capabilities of the MP24881, a 60V, monolithic, synchronous step-down LED driver with a built-in N-channel MOSFET and rectifier. It delivers up to 1.1A of continuous output current (IOUT) to high-power LEDs. The wide 10V to 60V input voltage (VIN) range accommodates a variety of step-down lighting applications. Hysteretic current mode control of the Monolithic Power Systems (MPS) MP24881 achieves very fast transient response and eliminates the need for loop compensation design.