EV3383-F-00A

Monolithic Power Systems (MPS)
946-EV3383-F-00A
EV3383-F-00A

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları 4-String, Max 400mA/String, Max 80V VOUT, Step-Up WLED Controller in a TSSOP-16EP Package Evaluation Board

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.

Stokta Var: 3

Stok:
3 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
89,44 € 89,44 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Monolithic Power Systems (MPS)
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS:  
Evaluation Boards
MP3383GF
6 V to 33 V
MP3383
Bulk
Marka: Monolithic Power Systems (MPS)
Çıkış Akımı: 400 mA
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

EV3383-F-00A Evaluation Board

Monolithic Power Systems (MPS) EV3383-F-00A Evaluation Board evaluates the MP3383 step-up controller with four LED current channels, designed for WLED arrays in large LCD panel backlighting. Multiple Monolithic Power Systems (MPS) MP3383 ICs can be connected in parallel to increase the number of LED channels using a shared power source. The MP3383 operates in peak current control mode with a fixed switching frequency, adjustable via an external resistor. It uses an external MOSFET to boost output voltage (VOUT) from a 6V to 33V input supply (VIN) and regulates the current in each LED string, set by an external resistor.