ADM00891

Microchip Technology
579-ADM00891
ADM00891

Ürt.:

Açıklama:
Güç Yönetimi IC Geliştirme Araçları MIC2253 3.5A 1MHz Boost Reg Eval Board

Stok Durumu

Stok:
0

Bu ürünü hâlâ tekrar siparişle satın alabilirsiniz.

Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
80,50 € 80,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Güç Yönetimi IC Geliştirme Araçları
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.5 V to 10 V
30 V
MIC2253
MIC2253
Marka: Microchip Technology
Çıkış Akımı: 3.5 A
Ürün Tipi: Power Management IC Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 145,820 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
9031809090
USHTS:
8473301180
TARIC:
8473302000
ECCN:
3A991.a.2

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

MIC2253 Boost Regulator Eval Board

Microchip Technology MIC2253 Boost Regulator Eval Board is designed to evaluate the capabilities of the MIC2253 high-efficiency boost regulator. This MIC2253 boost regulator eval board features a 1MHz fixed switching frequency, 2.5V to 10V input voltage range, 30V output voltage, and <1% line regulation. The MIC2253 boost regulator eval board also has an externally programmable soft-start, <0.1µA shutdown current, Under-Voltage Lockout (UVLO), and over-temperature protection.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.