STEVAL-SPIN3201

STMicroelectronics
511-STEVAL-SPIN3201
STEVAL-SPIN3201

Ürt.:

Açıklama:
Güç Yönetimi IC Geliştirme Araçları STSPIN32F0 Advanced BLDC controller with embedded STM32 MCU evaluation board

Stok Durumu

Stok:
0

Bu ürünü hâlâ tekrar siparişle satın alabilirsiniz.

Siparişte:
22
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
54,50 € 54,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: Güç Yönetimi IC Geliştirme Araçları
RoHS:  
Evaluation Boards
Brushless DC Motion Controller
8 V to 45 V
STSPIN32F0
STEVAL-SPIN3201
Marka: STMicroelectronics
Açıklama/İşlev: Three-phase brushless DC motor driver board
Çıkış Akımı: 15 A
Paketleme: Bulk
Ürün Tipi: Power Management IC Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 199,584 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

Motor Control Solutions

STMicroelectronics Motor Control Solutions are a portfolio of products for low-voltage motor control applications. These products include monolithic driver ICs, power MOSFETs, IGBTs, gate drivers, power modules, and dedicated microcontrollers to address a broad range of applications. STMicroelectronics has boards and reference designs for Low Voltage Motors, which include < 100V all the way to High Voltage Motors 600V up to 1200V. Permanent Magnet synchronous motors and Brushless DC motors are replacing DC brush motors in more applications for advantages like higher efficiency, quieter operation, and better reliability. Despite the different structures, all three-phase permanent magnet motors (BLDC, PMSM) are driven by a pulse-width-modulated (PWM) three-phase bridge (three half-bridges) to supply the motor with variable frequency and amplitude of voltages and currents.

STEVAL-SPIN3201 Evaluation Board

STMicroelectronics STEVAL-SPIN3201 Evaluation Board is a three-phase brushless DC motor driver. The board is based on STSPIN32F0 and STD140N6F7 MOSFETs. The STEVAL-SPIN3201 is an affordable and easy-to-use solution for the implementation of low voltage motor driving applications. These applications include fans, drones and power tools. The board is designed for sensor or sensorless vector control - FOC algorithms with 3-shunt sensing.