X-NUCLEO-IHM16M1

STMicroelectronics
511-X-NUCLEO-IHM16M1
X-NUCLEO-IHM16M1

Ürt.:

Açıklama:
Güç Yönetimi IC Geliştirme Araçları Three-phase brushless DC motor driver expansion board based on STSPIN830 for STM

Stokta Var: 71

Stok:
71 Hemen Gönderilebilir
Fabrika Teslim Süresi:
52 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1   Maksimum: 20
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
14,10 € 14,10 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: Güç Yönetimi IC Geliştirme Araçları
RoHS:  
Expansion Boards
Brushless DC Motion Controller
7 V to 45 V
STSPIN830
X-NUCLEO
Marka: STMicroelectronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: IT
İle kullanmak için: STM32 Nucleo
Çıkış Akımı: 1.5 A
Paketleme: Bulk
Ürün Tipi: Power Management IC Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: NUCLEO
Birim Ağırlık: 158,760 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

X-NUCLEO-IHM16M1 DC Motor Driver Expansion Board

STMicroelectronics X-NUCLEO-IHM16M1 DC Motor Driver Expansion Board is based on the STSPIN830 monolithic driver for three-phase brushless motors. The board is an affordable, easy-to-use solution for driving brushless motors in STM32 Nucleo projects. The STSPIN830 embeds a PWM current limiter with adjustable threshold together with a full set of protections. The board is compatible with the Arduino and ST morpho connectors. The STMicroelectronics X-NUCLEO-IHM16M1 DC Motor Driver Expansion Board can be plugged to an STM32 Nucleo development board and stacked with additional STM32 Nucleo expansion boards.

Motor Control Solutions

STMicroelectronics Motor Control Solutions are a portfolio of products for low-voltage motor control applications. These products include monolithic driver ICs, power MOSFETs, IGBTs, gate drivers, power modules, and dedicated microcontrollers to address a broad range of applications. STMicroelectronics has boards and reference designs for Low Voltage Motors, which include < 100V all the way to High Voltage Motors 600V up to 1200V. Permanent Magnet synchronous motors and Brushless DC motors are replacing DC brush motors in more applications for advantages like higher efficiency, quieter operation, and better reliability. Despite the different structures, all three-phase permanent magnet motors (BLDC, PMSM) are driven by a pulse-width-modulated (PWM) three-phase bridge (three half-bridges) to supply the motor with variable frequency and amplitude of voltages and currents.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.