MIKROE-3292

Mikroe
932-MIKROE-3292
MIKROE-3292

Ürt.:

Açıklama:
Amplifikatör IC Geliştirme Araçları Current 2 Click

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
17,20 € 17,20 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mikroe
Ürün Kategorisi: Amplifikatör IC Geliştirme Araçları
Add-On Boards
Current Sense
FAN4010
Marka: Mikroe
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: RS
Ürün Tipi: Amplifier IC Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: mikroBUS
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

MIKROE-3292 Current 2 Click

Mikroe MIKROE-3292 Current 2 Click is an accurate current sensing click board suitable for measurement of the current through the load. This Mikroe click board utilizes the high-side current sensing approach, which has a few advantages over the low-side current sensing. The Current 2-click board incorporates an integrated transimpedance amplifying circuit designed specifically for low-power current sensing applications. This click board has an ON Semiconductor FAN4010 high-side current sensor and a Microchip MCP3001 10-bit ADC with SPI interface. In addition to this, it includes a Microchip MCP1501-20 IC high-precision buffered voltage reference of 2.048V. The Current 2-click board can be used with a common mode voltage of up to 6V and is an ideal solution for battery charging monitoring. This click board comes in a package that includes the mikroSDK™ software and a library with all the functions.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.