MIKROE-1534

Mikroe
932-MIKROE-1534
MIKROE-1534

Ürt.:

Açıklama:
Ses IC Geliştirme Araçları SpeakUp Click

Stokta Var: 24

Stok:
24 Hemen Gönderilebilir
Fabrika Teslim Süresi:
6 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
37,42 € 37,42 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mikroe
Ürün Kategorisi: Ses IC Geliştirme Araçları
RoHS:  
Add-On Boards
Audio
VS1053, STM32F415RG
3.3 V
Marka: Mikroe
Açıklama/İşlev: Speech recognition click board recognize over 200 different voice command and on board MCU carry them out instantly
Boyutlar: 57.15 mm x 21.5 mm x 10.30 mm
Arayüz Türü: UART, USB
Ürün Tipi: Audio IC Development Tools
Seri: Misc-Other-Click
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: mikroBUS
Birim Ağırlık: 38 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Uyumluluk Kodları
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Menşe Sınıflandırmaları
Menşe Ülke:
Sırbistan
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

SpeakUp clicks

Mikroe SpeakUp clicks are speech recognition click boards that recognize more than 200 separate voice commands. The standard click has onboard STMicroelectronics STM32F415RG (Arm® Cortex® M4) MCU that instantly carries out those commands. The SpeakUp 2 click features a single onboard FTDI FT900 MCU instead of two chips to process sound and interpret voice commands. Mikroe SpeakUp clicks are easy to configure and learn from scratch to understand commands spoken in any language. Using a simple interface on a computer, a word or phrase (up to 5s) can be recorded and assigned to an instruction. The speech-recognition capabilities firmware is based on the DTW algorithm, which turns talk into action almost instantly.  

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.