AC328904

Microchip Technology
579-AC328904
AC328904

Ürt.:

Açıklama:
Ses IC Geliştirme Araçları PIC32 Audio Codec Daughter Card

Stokta Var: 9

Stok:
9 Hemen Gönderilebilir
Fabrika Teslim Süresi:
2 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
66,09 € 66,09 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Ses IC Geliştirme Araçları
RoHS:  
Daughter Boards
Audio Codec
WM8904
Marka: Microchip Technology
İle kullanmak için: PIC32
Ürün Tipi: Audio IC Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 164 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AC328904 PIC32 Audio Codec Daughter Board

Microchip Technology AC328904 PIC32 Audio Codec Daughter Board is a high-performance stereo codec board for selected PIC32 hardware development platforms. This AC328904 board features the Wolfson WM8904 stereo codec that includes headphone amplifiers and a built-in microphone. The AC328904 daughter board is suitable for adding audio input and output capabilities to the PCI32 BLUETOOTH® starter kit. This AC328904 board is also compatible with the PIC32 Bluetooth® audio development kit (DV320032). The AC328904 daughter board comes with WM8904 codec, MCP1801 power regulator, external mic-in, headphone out, and 3.5mm inputs and outputs.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.