ADM00522

Microchip Technology
579-ADM00522
ADM00522

Ürt.:

Açıklama:
Veri Dönüştürme IC Geliştirme Araçları MCP3913 Eval Board

Stokta Var: 2

Stok:
2 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
197,13 € 197,13 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Veri Dönüştürme IC Geliştirme Araçları
RoHS:  
Evaluation Boards
ADC
MCP3913
3.6 V
Marka: Microchip Technology
Açıklama/İşlev: MCP3913 ADC evaluation board
İle kullanmak için: MCP3913
Arayüz Türü: Serial
Ürün Tipi: Data Conversion IC Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 530,200 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8542330000
USHTS:
8543906800
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8473302000
MXHTS:
8542330201
ECCN:
EAR99

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

MCP3913 Evaluation Board (ADM00522)

Microchip Technology MCP3913 Evaluation Board (ADM00522) is a demonstration and development platform for the MCP3913 6-Channel Analog Front End (AFE). The MCP3913 combines six simultaneous sampling delta-sigma (ΔΣ) Analog-to-Digital Converters (ADC) and six Programmable Gain Amplifiers (PGA) in a single device. The MCP3913 also integrates a phase delay compensation block, a low-drift internal voltage reference, digital offset and gain error calibration registers, and a high-speed 20MHz SPI compatible serial interface.