MIKROE-2863

Mikroe
932-MIKROE-2863
MIKROE-2863

Ürt.:

Açıklama:
Dijital Potansiyometre Geliştirme Araçları DIGI POT 5 click

Stokta Var: 3

Stok:
3 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
17,20 € 17,20 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mikroe
Ürün Kategorisi: Dijital Potansiyometre Geliştirme Araçları
RoHS:  
Add-On Boards
MCP4361
8 Ohms to 12 Ohms
3.3 V, 5 V
Marka: Mikroe
Arayüz Türü: GPIO, SPI
Ürün Tipi: Digital Potentiometer Development Tools
Seri: Mixed-Signal-Digital-Pot-Click
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: mikroBUS
Birim Ağırlık: 61 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

MIKROE-2863 POT 5 Click

Mikroe MIKROE-2863 POT 5 Click is a digitally controlled quad potentiometer, with a resistance of 10KΩ. This DIGI POT 5 has an 8bit wiper step resolution, which allows the wiper to take 257 different discrete positions. The MIKROE-2863 POT 5 click features a durable EEPROM Non-Volatile (NV) memory for storing the wiper position. This POT 5 Click device also features the WiperLock™ technology which effectively locks the wiper position in place. Mikroe MIKROE-2863 POT 5 click is used to replace the common mechanical trim pot in a wide range of different applications. This DIGI POT 5 click has a multitude of practical uses in electronic circuits.