MIKROE-3340

Mikroe
932-MIKROE-3340
MIKROE-3340

Ürt.:

Açıklama:
Arayüz Geliştirme Araçları UART 1-Wire Click

Stokta Var: 5

Stok:
5 Hemen Gönderilebilir
Fabrika Teslim Süresi:
3 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
22,36 € 22,36 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mikroe
Ürün Kategorisi: Arayüz Geliştirme Araçları
RoHS:  
Add-On Boards
1-Wire
DS2480B
Marka: Mikroe
Boyutlar: 42.9 mm x 25.4 mm
İle kullanmak için: TXB0106
Arayüz Türü: UART
İşletim Besleme Voltajı: 3.3 V, 5 V
Ürün Tipi: Interface Development Tools
Seri: Wired-Other-Click
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: mikroBUS
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Wired Click Boards

Mikroe Wired Click Boards add wired connectivity for a variety of applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any wired applications, which include medical, industrial, and automation.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

MIKROE-3340 UART 1-Wire Click

Mikroe MIKROE-3340 UART 1-Wire Click converts standard UART or RS232 signals into 1-Wire® signals. This Mikroe click offers slew rate control for larger 1-Wire busses, selectable data rate, an accurate self-calibrating time base, and ESD protection. The UART 1-Wire click manages all the sensitive signal timings involved in 1-Wire communication, allowing rapid UART development to 1-Wire applications. This click automatically converts a single character from the UART bus into eight 1-wire time slots, significantly increasing the data throughput while reducing the microcontroller workload.