SI826XSDIP6-KIT

Skyworks Solutions, Inc.
634-SI826XSDIP6-KIT
SI826XSDIP6-KIT

Ürt.:

Açıklama:
Arayüz Geliştirme Araçları

Stokta Var: 4

Stok:
4 Hemen Gönderilebilir
Fabrika Teslim Süresi:
4 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
32,42 € 32,42 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Skyworks
Ürün Kategorisi: Arayüz Geliştirme Araçları
RoHS:  
Evaluation Kits
Isolated Gate Driver
Si8261AAD-C-IS, Si8261BAD-C-IS
Bulk
Marka: Skyworks Solutions, Inc.
Açıklama/İşlev: Si826x ISOdriver Evaluation Board Kit Featuring SDIP-6 Package
İle kullanmak için: 6-Pin SDIP Package CMOS based LED Emulator Input ISO Driver
Ürün Tipi: Interface Development Tools
Seri: Si826XSDIP6
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 44 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
9030820000
CAHTS:
8534000011
USHTS:
8534000020
TARIC:
8534001100
ECCN:
3B992

Si826x Isolated Gate Driver Evaluation Kits

Silicon Labs Si826x Isolated Gate Driver Evaluation Kits evaluate the Si826x family of CMOS-based LED emulator input ISO drivers. The Si826x isolated gate driver evaluation kits consist of four separately orderable boards, with each board featuring either the DIP8, SOIC8, SDIP6, or LGA8 packages. The Si826x ISOdrivers are pin-compatible drop-in upgrades for popular optocoupled gate drivers. These isolated gate drivers utilize Silicon Labs' proprietary silicon isolation technology supporting up to 5kVRMS withstand voltage per UL1577.

Si826xSDIP6-KIT Evaluation Kit

Skyworks Solutions Inc. Si826xSDIP6-KIT Evaluation Kit allows designers to evaluate the Si826x family of CMOS-based LED Emulator Input ISOdrivers with the 6-pin SDIP package. The Skyworks Si826x ISOdrivers are pin-compatible drop-in upgrades for popular optocoupled gate drivers and provide reliability advantages over traditional Opto-drivers. The Si826x isolated gate drivers utilize Silicon Labs' proprietary silicon isolation technology to support up to 5.0kVRMS withstand voltage as per UL1577 standard. This technology enables higher performance, reduced variation with temperature and age, tighter part-to-part matching, and superior common-mode rejection compared to opto-drivers.