EVB-KSZ9477-1

Microchip Technology
579-EVB-KSZ9477-1
EVB-KSZ9477-1

Ürt.:

Açıklama:
Ethernet Geliştirme Araçları KSZ9477 Managed Switch Evaluation Board with SAMA5D36 MPU

Stokta Var: 5

Stok:
5 Hemen Gönderilebilir
Fabrika Teslim Süresi:
2 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
384,67 € 384,67 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Ethernet Geliştirme Araçları
RoHS:  
Bulk
Marka: Microchip Technology
Ürün Tipi: Ethernet Development Tools
Seri: KSZ9477
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 272,800 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8543709990
USHTS:
8543906800
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

EVB-KSZ9477 Evaluation Board

Microchip Technology EVB-KSZ9477 Evaluation Board is a demonstration and development platform for the KSZ9477S, KSZ9567, and KSZ8567 Ethernet Switches. The Evaluation Board includes the KSZ9477 7-port Gigabit Ethernet Switch, the SAMA5D3 Processor for managing the switch, and the ATECC508A security encoder. An onboard DSC1101 High-Performance MEMS Oscillator provides the reference clock for GigE communication. The EVB-KSZ9477 Evaluation Board can be used to implement IEEE 1588v2, AVB, and DLR/HSR (available on KSZ9477 only) network redundancy.  Multiple EVB-KSZ9477 Evaluation Boards can be combined to implement redundant networks using free Linux libraries.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.