EV02N47A

Microchip Technology
579-EV02N47A
EV02N47A

Ürt.:

Açıklama:
Ethernet Geliştirme Araçları EVB-LAN8770_MC 100BASE-TX to 100BASE-T1 Media Converter Board

Stokta Var: 203

Stok:
203
Hemen Gönderilebilir
Siparişte:
173
Fabrika Teslim Süresi:
8
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
57,01 € 57,01 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Ethernet Geliştirme Araçları
Evaluation Boards
LAN8770M, KSZ8081
USB
Marka: Microchip Technology
Ürün Tipi: Ethernet Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473308000
MXHTS:
8473300401
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

EVB-LAN8770M_MC Evaluation Board

Microchip Technology EVB-LAN8770M_MC Evaluation Board is a 100BASE-T1 (single-pair Ethernet) to 100BASE-TX (fast Ethernet) media converter that evaluates the LAN8770 100BASE-T1 Ethernet transceiver. The EVB-LAN8770M_MC evaluation board from Microchip Technology features auto-negotiation and auto-crossover. The 100BASE-TX side of the EVB-LAN8770M_MC uses a KSZ8081MNX transceiver and a RJ45 jack with integrated magnetics. The 100BASE-T1 side uses a LAN8770M transceiver with a 2-wire, screw-down terminal block. This board comes with a 4-pin connector in place of the terminal block.