EV19G28A

Microchip Technology
494-EV19G28A
EV19G28A

Ürt.:

Açıklama:
Ethernet Geliştirme Araçları EVB-LAN8841

Stokta Var: 11

Stok:
11 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
173,58 € 173,58 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Ethernet Geliştirme Araçları
RoHS:  
Evaluation Boards
Ethernet Development System
LAN8841
GPIO
3.3 V
Marka: Microchip Technology
Ürün Tipi: Ethernet Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
4A994.J

EVB-LAN8841 Evaluation Board

Microchip Technology EVB-LAN8841 Evaluation Board is designed to enable modular attachment to host boards with the Ethernet Development System (EDS) interface. This EVB-LAN8841 board is a plug-in daughter card that interfaces directly with a controller board or mating microchip host processor, such as the SAMA5D3EDS board. The evaluation board incorporates a 10BASE-T/100BASE-TX/1000BASE-T Physical-Layer Transceiver (PHY). This evaluation board is connected to an Ethernet jack with integrated magnetics RJ45, and also, the PHY's RGMII connections are brought out to a high-speed (HS) multi-pin connector. The EDS baseboard and EVB-LAN8841 offer a flexible platform to evaluate the PHY features using the management interface and the internal memory registers.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.