EV39G24A

Microchip Technology
579-EV39G24A
EV39G24A

Ürt.:

Açıklama:
Ethernet Geliştirme Araçları EVB-LAN8870-RGMII

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.

Stokta Var: 9

Stok:
9 Hemen Gönderilebilir
Fabrika Teslim Süresi:
2 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
199,56 € 199,56 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Ethernet Geliştirme Araçları
RoHS:  
Evaluation Boards
Ethernet PHY
LAN8870
Marka: Microchip Technology
Ürün Tipi: Ethernet Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

EVB-LAN8870-RGMII (EV39G24A) Evaluation Board

Microchip Technology EVB-LAN8870-RGMII (EV39G24A) Evaluation Board is a plug-in card that interfaces directly with a mating Microchip host processor controller board, such as the SAMA5D3 Ethernet Development System (EDS) board. The Microchip EV39G24A evaluation board features the LAN8870, a highly integrated networking device incorporating a 100BASE-T1/1000BASE-T1 physical layer transceiver (PHY). The board’s PHY port is connected to an automotive Single-Pair Ethernet (SPE) connector, and the PHY’s RGMII connections are brought out to a high-speed multi-pin (HS) connector.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.