XVN-090D-1B-SK

Movella / Xsens
512-XVN-090D-1A-SK
XVN-090D-1B-SK

Ürt.:

Açıklama:
GNSS / GPS Geliştirme Araçları Xsens Vision Navigator Starter Kit - Ruggedized 2-Antenna RTK GNSS/VINS

Stokta Var: 3

Stok:
3 Hemen Gönderilebilir
Fabrika Teslim Süresi:
3 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
3.296,98 € 3.296,98 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Movella
Ürün Kategorisi: GNSS / GPS Geliştirme Araçları
Starter Kits
XVN-090D-1A
UART, USB
Marka: Movella / Xsens
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: NL
Açıklama/İşlev: Vision Navigator
Paketleme: Bulk
Ürün Tipi: GPS Development Tools
Seri: XVN
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Parça No Takma Adları: XVN-090D-1B-SK
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
EAR99

Vision Navigator

Xsens / Movella Vision Navigator is a dual RTK GNSS/INS and a vision-enabled navigation unit that incorporates various sensors, including two multi-band RTK GNSS receivers, a camera, an accelerometer, a gyroscope, and wheel odometry. The Xsens / Movella vision navigator uses the sensors to track accurate 3D position, velocity, and orientation in challenging outdoor environments and during GNSS outages. This navigator uses Visual Inertial Odometry (VIO) technology for impressive dead-reckoning performance. The position drift is distance-dependent and not time-dependent. The dual-antenna and built-in IMU provide reliable heading information even at low velocities or standing still. The vision navigator is fully compatible with the ROS driver.

Xsens Vision Navigator Starter Kit

Xsens / Movella Vision Navigator Starter Kit is a dual RTK GNSS/INS and a vision-enabled navigation unit that incorporates various sensors, including two multi-band RTK GNSS receivers, a camera, an accelerometer, a gyroscope, and wheel odometry. The Xsens / Movella vision navigator uses the sensors to track accurate 3D position, velocity, and orientation in challenging outdoor environments and during GNSS outages. This navigator uses Visual Inertial Odometry (VIO) technology for impressive dead-reckoning performance. The position drift is distance-dependent and not time-dependent. The dual-antenna and built-in IMU provide reliable heading information even at low velocities or standing still. The vision navigator is fully compatible with the ROS driver.