RSL10-SENSE-GEVK

onsemi
863-RSL10-SENSE-GEVK
RSL10-SENSE-GEVK

Ürt.:

Açıklama:
Bluetooth Geliştirme Araçları - 802.15.1 ULTRA LOW POWER SENSOR

Yaşam Döngüsü:
Fabrika Özel Siparişi:
Üreticinin mevcut fiyatını, teslimat süresini ve sipariş gereksinimlerini doğrulamak için bir fiyat teklifi alın.

Stok Durumu

Stok:
Mevcut Değil

Fiyatlandırma (EUR)

Ürün Niteliği Öznitelik Değeri Özellik Seçin
onsemi
Ürün Kategorisi: Bluetooth Geliştirme Araçları - 802.15.1
RoHS:  
Evaluation Kits
RSL10
2.4 GHz
Marka: onsemi
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: SK
Paketleme: Bulk
Ürün Tipi: Bluetooth Development Tools
Seri: RSL10
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: Hummingbird
Birim Ağırlık: 83,608 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A991.g

RSL10 Sensor Development Platform

onsemi RSL10 Sensor Development Platform is designed to use sensor technology and BLUETOOTH® Low Energy SoCs to develop IoT applications. This sensor development platform includes two variants, a base version (RSL10-SENSE-GEVK) and a debug version (RSL10-SENSE-DB-GEVK). The RSL10 sensor development platform consists of various sensors including an inertial sensor, an environmental sensor, an ambient light sensor, and a geomagnetic sensor. The inertial sensors include a 3-axis gyroscope, a 3-axis accelerometer, and a low-power smart hub for motion sensing.

BLE-SWITCH001-GEVB BLUETOOTH® Low Energy Switch

onsemi BLE-SWITCH001-GEVB BLUETOOTH® Low Energy Switch is a complete reference design for energy-harvesting applications. These applications include lighting, door and window control, and step counters. The board features the RSL10 SIP and a high-efficiency harvester switch. The switch offers low power consumption and is self-powered. The batteryless switch on the onsemi BLE-SWITCH001-GEVB BLUETOOTH Low Energy Switch is easily customizable using the provided firmware and RSL10 Software Development Kit.

BLUETOOTH® IoT Development Kits

onsemi BLUETOOTH® IoT Development Kits are a comprehensive node-to-cloud, modular IoT platform that allows the development of various BLE-based use cases. These IoT development kits are built using RSL10 low-power BLUETOOTH 5 certified System-on-a-Chip (SoC), which serves as a baseboard for the development kit. The BLUETOOTH IoT development kits feature optimized power consumption, ready-to-use sample code, and modular hardware consisting of sensors and actuators. The sample code is present in the CMSIS pack of the development software and can be used for detailed documentation and several use cases. These development kits also come with a mobile app that interacts with the actuators and sensors.