MIKROE-3922

Mikroe
932-MIKROE-3922
MIKROE-3922

Ürt.:

Açıklama:
GNSS / GPS Geliştirme Araçları GNSS 7 Click

Stokta Var: 56

Stok:
56 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
40,42 € 40,42 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mikroe
Ürün Kategorisi: GNSS / GPS Geliştirme Araçları
RoHS:  
Add-On Boards
NEO-M9N
3.3 V
GPIO, I2C, SPI, UART
GNSS
Marka: Mikroe
Boyutlar: 57.15 mm x 25.4 mm
Ürün Tipi: GPS Development Tools
Seri: GNSS
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: mikroBUS
Birim Ağırlık: 64,190 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543909000
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

GNSS 7 Click

Mikroe GNSS 7 Click carries the u-blox NEO-M9N GNSS receiver module. The module features advanced algorithms and a complete GNSS solution. The GNSS 7 click meets the stringent requirements in versatile industrial and consumer applications. These applications include UAVs, vehicles and assets tracking, navigation devices based on GPS, GLONASS, Beidou, and Galileo, road navigation devices, public transport, wearable devices, and many more.