LAUNCHXL-CC3235S

Texas Instruments
595-LAUNCHXL-CC3235S
LAUNCHXL-CC3235S

Ürt.:

Açıklama:
WiFi Geliştirme Araçları - 802,11 CC3235S SIMPLELINK W I-FI LAUNCHPAD

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1   Maksimum: 5
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
50,30 € 50,30 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: WiFi Geliştirme Araçları - 802,11
RoHS:  
Development Kits
CC3235S
802.11 a/b/g/n
2.4 GHz, 5 GHz
WiFi
Marka: Texas Instruments
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Ürün Tipi: WiFi Development Tools
Seri: LAUNCHXL-CC3235S
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: Launchpad
Birim Ağırlık: 168,145 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LAUNCHXL-CC3235x LaunchPad™ Development Kit

Texas Instruments LAUNCHXL-CC3235x SimpleLink™ Wi-Fi®, Dual-Band, LaunchPad™ Development Kit is a platform for evaluating the performance of the CC3235x SimpleLink Wi-Fi, Dual-Band Single-chip Wireless MCU Solution. The CC3235x integrates a user application dedicated ARM® Cortex®-M4 MCU and a network processor that runs 2.4GHz and 5GHz Wi-Fi, internet, and security protocols. The Texas Instruments LAUNCHXL-CC3235x Kit features onboard emulation and sensors for a full out-of-the-box experience and rapid development. The device allows a direct connection to a PC for use with development tools such as the Code Composer Studio™ Cloud-integrated development environment (IDE).

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.