2902828

Phoenix Contact
651-2902828
2902828

Ürt.:

Açıklama:
Kablosuz Aksesuarlar 900 MHz/2.4 GHz - Config Stick - Blank

Stokta Var: 10

Stok:
10 Hemen Gönderilebilir
Fabrika Teslim Süresi:
8 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
59,34 € 59,34 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Phoenix Contact
Ürün Kategorisi: Kablosuz Aksesuarlar
RoHS:  
Memory Sticks
Radioline Wireless Module
Marka: Phoenix Contact
Açıklama/İşlev: Saves individual configuration data
Ürün Tipi: Wireless Accessories
Seri: RAD
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Araç Şunun Değerlendirilmesi İçindir: Radioline Wireless Module
Ticari Unvan: Radioline Wireless
Parça No Takma Adları: RAD-MEMORY RADMEMORY
Birim Ağırlık: 5,500 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523511000
ECCN:
EAR99

Radioline Wireless I/O Communication Modules

Phoenix Contact Radioline Wireless I/O Communication Modules offer wire replacement for simple I/O and serial communication. The platform provides a cost-effective wireless solution with a software-free radio setup. The series features simple I/O-to-I/O communication without the need for programming software, making it ideal for applications where it is too costly or not possible to run a wire. More advanced configurations, such as high-speed serial communication, network topologies up to 250 nodes, non-intrusive diagnostics, and 128-bit AES encryption, can be accessed via the free programming software. Radioline is available in two variants (2.4GHz and 900MHz) and can span distances from a couple hundred feet to multiple miles. The Phoenix Contact Radioline platform is well suited for simple wire replacement, pump control, sensor, flow and temperature monitoring, and PC/PLC/RTU interface applications.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.