FRDM-MCXN947

NXP Semiconductors
771-FRDM-MCXN947
FRDM-MCXN947

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - ARM FRDM Development Board for MCX N94 and N54 MCUs

Stokta Var: 863

Stok:
863 Hemen Gönderilebilir
Fabrika Teslim Süresi:
13 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
24,11 € 24,11 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
NXP
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - ARM
RoHS:
MCX N
Development Platforms
ARM Cortex M
Marka: NXP Semiconductors
İle kullanmak için: MCXN947
Ürün Tipi: Development Boards & Kits - ARM
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Parça No Takma Adları: 935455837598
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

MCX Industrial & IoT Microcontrollers

NXP Semiconductors MCX Industrial and IoT Microcontrollers are based on Arm® Cortex®-M with expanded scalability, security, and a developer-focused experience through the MCUXpresso suite of software and tools. The MCX portfolio is purpose-built on a common foundation of core technologies that support vast Industrial and IoT use cases. These MCUs provide expanded product capabilities with memory scalability and a broad package offering. A simplified system design offers optimal enablement and autonomous peripherals for the intelligent edge, including machine learning, wireless, voice, motor control, analog, and more. The MCX portfolio is part of NXP’s EdgeVerse™ edge computing platform.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM-MCXN947 Development Board

NXP Semiconductors FRDM-MCXN947 Development Board is a low-cost, compact, and scalable board for rapid prototyping using MCUXpresso. This FRDM board features the MCX N Series that addresses a wide range of applications, including high levels of integration, on-chip accelerators, intelligent peripherals, and advanced security.