ATSAMD10-XMINI

Microchip Technology
556-ATSAMD10-XMINI
ATSAMD10-XMINI

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - ARM ATSAMD10-XMINI

Stokta Var: 30

Stok:
30 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
14,42 € 14,42 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - ARM
RoHS:  
SAMD1/2x
Evaluation Kits
ARM Cortex M0+
ATSAMD10
Marka: Microchip Technology
Ürün Tipi: Development Boards & Kits - ARM
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 25,855 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
KRHTS:
8542311000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Ultra-Low Power 32-bit MCU Ecosystem

Microchip Technology Ultra-Low Power 32-bit MCU Ecosystem is a wide selection of ultra-low-power and low-power MCUs providing low-power consumption, culminating in less than 35uA/MHz active and 200nA sleep current. The energy-efficient 32-bit MCUs range from the smallest SAMD, to the ultra-low-power SAML, to higher performing SAMG and PIC32MX XLP MCUs.

ATSAMD10 Xplained Mini Evaluation Kit

Atmel / Microchip ATSAMD10 Xplained Mini Evaluation Kit is a hardware platform to evaluate the Atmel / Microchip ATSAMD10 microcontroller. The evaluation kit has a fully integrated debugger that seamlessly integrates with Microchip Studio 6.2 (and later version). The kit includes access to the features of the ATSAMD10, enabling easy device integration in a custom design.

Xplained Development Boards

Microchip Xplained Development Boards and Kits are low-cost hardware platforms to prototype, evaluate, and demonstrate Microchip AVR® and Arm®-based Microcontrollers (MCUs). All boards are supported in the Atmel Studio and can be extended using various connectors. All design files are available for open-source hardware and are reusable in customer projects. Ease of use and flexibility lead to rapid prototyping.

Xplained Mini Development Tools

Microchip Xplained Mini Evaluation Kits provide a platform for basic evaluation for the tinyAVRs. The kits provide support for low pin-count devices at a very low cost. Arduino-friendly offers a large prototyping area with access to all MCU signals and an onboard Debugger.

Xplained Evaluation Kits

Microchip Technology Xplained Evaluation Kits are a fast prototyping and evaluation platform for AVR® and Arm®-based microcontrollers (MCUs). These low-cost, easy-to-use evaluation kits are ideal for demonstrating the features and capabilities of MCUs and MPUs and can be customized with a wide range of expansion boards. Development is easy with a rich selection of example projects and code drivers provided in the Advanced Software Framework (ASF), as well as support in Atmel Studio and from third-party IDEs (Integrated Development Environments). 

32-Bit SAM MCU Development Tools

Microchip Technology 32-Bit SAM Microcontroller Development Tools are designed to help accelerate prototyping and speed time to market. These low-cost, easy-to-use Development Boards and Evaluation Kits are ideal for demonstrating the features and capabilities of the SAM MCUs. Many of the Kits, such as the Xplained Pro Kits, can be customized with a wide range of expansion boards. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.