EVAL-ADICUP360

Analog Devices
584-EVAL-ADICUP360
EVAL-ADICUP360

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - ARM ARM Cortex-M3 Development Platform

Stokta Var: 5

Stok:
5 Hemen Gönderilebilir
Fabrika Teslim Süresi:
10 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
55,97 € 55,97 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Analog Devices Inc.
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - ARM
RoHS:  
HW-ALLIANCE
Evaluation Boards
ARM Cortex M3
ADuCM360
Bulk
Marka: Analog Devices
Veri Yolu Genişliği: 32 bit
Açıklama/İşlev: Arduino compatible ARM Cortex-M3 development platform
İle kullanmak için: EVAL-CN0216-ARDZ, EVAL-CN0357-ARDZ
Arayüz Türü: I2C, SPI, USB
Ürün Tipi: Development Boards & Kits - ARM
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 263,088 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

EVAL-ADICUP360 Development Board

Analog Devices EVAL-ADICUP360 Development Board is an Arduino and PMOD compatible form factor evaluation and development platform based on the ADuCM360 Arm Cortex-M3 processor. The ADuCM360 processor integrates dual 24-bit sigma-delta converters on-chip. The integrated design makes the ADuCM360 extremely flexible for both analog and digital applications. The EVAL-ADICUP360 Board works with CrossCore Embedded Studio, an open-source Eclipse-based Interactive Development Environment (IDE). The platform includes hardware and software example projects. The example projects are based on the complete ecosystem and make it easier for users to prototype/create systems and solutions.