DM330022-1

Microchip Technology
579-DM330022-1
DM330022-1

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - PIC / DSPIC Motor Control Stepper Motor (MCSM) Development Board

Stok Durumu

Stok:
0

Bu ürünü hâlâ tekrar siparişle satın alabilirsiniz.

Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
273,82 € 273,82 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - PIC / DSPIC
RoHS:  
Marka: Microchip Technology
Ürün Tipi: Development Boards & Kits - PIC / DSPIC
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 812,465 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

dsPICDEM™ MCSM Development Board (DM330022-1)

Microchip Technology dsPICDEM™ MCSM Development Board (DM330022-1) is targeted to control both unipolar and bipolar stepper motors in open-loop or closed-loop (current control) mode. The dsPICDEM MCSM Board is designed so that no hardware changes are necessary for 8-, 6- or 4-wire stepper motors in either bipolar or unipolar configurations. Software to run motors in open-loop or closed-loop with full or variable micro-stepping is provided. A GUI (Graphic User Interface) is included to control step commands, motor parameter input, and operation modes.