FRDM-MCXA153

NXP Semiconductors
771-FRDM-MCXA153
FRDM-MCXA153

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - ARM FRDM Development Board for MCX A14 and A15 MCUs

Stokta Var: 86

Stok:
86 Hemen Gönderilebilir
Fabrika Teslim Süresi:
13 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
14,24 € 14,24 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
NXP
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - ARM
RoHS:
MCX A
Development Platforms
ARM Cortex M
Marka: NXP Semiconductors
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
İle kullanmak için: MCXA153
Ürün Tipi: Development Boards & Kits - ARM
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Parça No Takma Adları: 935455513598
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Zephyr™ OS for Edge Connected Devices

NXP Semiconductors is a leading contributor to the Zephyr™ RTOS, an open source, scalable real-time operating system for secure, connected, and resource-constrained embedded devices. Beyond a compact kernel, Zephyr provides production-ready infrastructure and middleware—including standardized device drivers, connectivity stacks, device management, file systems, and security services—that help reduce development complexity and accelerate time to market.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

MCX Industrial & IoT Microcontrollers

NXP Semiconductors MCX Industrial and IoT Microcontrollers are based on Arm® Cortex®-M with expanded scalability, security, and a developer-focused experience through the MCUXpresso suite of software and tools. The MCX portfolio is purpose-built on a common foundation of core technologies that support vast Industrial and IoT use cases. These MCUs provide expanded product capabilities with memory scalability and a broad package offering. A simplified system design offers optimal enablement and autonomous peripherals for the intelligent edge, including machine learning, wireless, voice, motor control, analog, and more. The MCX portfolio is part of NXP’s EdgeVerse™ edge computing platform.

MCX A Series FRDM Development Boards

NXP Semiconductors MCX A Series FRDM Development Board is a cost-effective, compact, and scalable board for rapid prototyping using MCUXpresso. This NXP FRDM board features the MCX A Series to address various applications with scalable device options, low power, and intelligent peripherals. Typical applications include factory automation, power and energy, handheld devices, smart home control and security, home entertainment, and more.