S12ZVM32EVB

NXP Semiconductors
841-S12ZVM32EVB
S12ZVM32EVB

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - S08 / S12 S12ZVM32 Evaluation Board for 2-phase DC and 3-phase BLDC

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
1 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
345,34 € 345,34 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
NXP
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - S08 / S12
RoHS:  
Evaluation Boards
S12
S12ZVM
Marka: NXP Semiconductors
Veri Yolu Genişliği: 16 bit
İle kullanmak için: MCUs
Arayüz Türü: SCI, USB
İşletim Besleme Voltajı: 5 V
Ürün Tipi: Development Boards & Kits - S08 / S12
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Parça No Takma Adları: 935327095598
Birim Ağırlık: 226,796 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
8473300499
ECCN:
EAR99

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

Development Kits for MagniV® Mixed Signal MCUs

NXP Semiconductors Development Kits for MagniV® Mixed-Signal MCUs are evaluation and development tools for application prototyping and demonstration with NXP 16-bit S12 MagniV Mixed-Signal Microcontrollers. These Development Kits offer CAN, LIN, and/or SCI connections in a small form-factor board. Compatible with the Arduino R3 UNO pinout, these development boards allow expansion using the NXP DEVKIT-COMM board. These kits feature a 12V input, a USB-powered OpenBDM debugger, a potentiometer, dual pushbuttons, and an RGB LED.

S12 MagniV/S12 Development Kits

NXP Semiconductors S12 MagniV/S12 Development Kits include a wide range of kits to fit a variety of applications. This product lineup from NXP features three-phase sensorless brushless direct current (BLDC), three-phase sensorless permanent magnet synchronous motor (PMSM), BLDC/PMSM, and DC development kits.