RTK7FPA2E2S00001BE

Renesas Electronics
968-RTK7FPA2E2S001BE
RTK7FPA2E2S00001BE

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - ARM RA2E2 Fast Prototyping Board

Stokta Var: 6

Stok:
6 Hemen Gönderilebilir
Fabrika Teslim Süresi:
4 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
10,67 € 10,67 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Renesas Electronics
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - ARM
RoHS:  
RA2E2
Development Boards
RA2E2
Bulk
Marka: Renesas Electronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Ürün Tipi: Development Boards & Kits - ARM
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: RA
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

RA2E2 Fast Prototype Board

Renesas Electronics RA2E2 Fast Prototype Board is an ultra-low-cost evaluation and development platform for the RA2E2 32-Bit Microcontrollers. The RA2E2 MCUs are based on the 48MHz Arm® Cortex®-M23 core with innovative on-chip peripheral functions. The devices offer ultra-low power operation and high-speed serial communication with compact 20-pin and 24-pin QFN and 16-pin CSP packages, satisfying the needs of cost-sensitive and space-constrained applications.

EK-RA2E2 Evaluation Kit

Renesas Electronics EK-RA2E2 Evaluation Kit allows users to evaluate the features of the RA2E2 MCUs. The EK-RA2E2 combined with Renesas' Flexible Software Package (FSP) and e2 studio IDE develops embedded system applications. The Renesas Electronics EK-RA2E2 Evaluation Kit has rich onboard features to be utilized with a choice of popular ecosystem add-ons.

RA Family Microcontroller Evaluation Kits

Renesas Electronics RA Family Microcontroller Evaluation Kits are demonstration and development tools based on the RA Series Arm® Cortex® Microcontrollers. Each Evaluation Kit includes its target MCU and headers that break out the PIO of the device, USB, and JTAG debug interfaces. The kit also includes Pmod™ connectors for interfacing with external programmable logic and embedded control boards and user interface controls, such as push buttons, potentiometers, and touch sensors. Renesas Electronics RA Family Microcontroller Evaluation Kits offer a user-friendly development environment, enabling designers to start coding, debugging, and evaluating solutions immediately out of the box using the Renesas e2 studio Integrated Development Environment (IDE) and E2 emulator.