NUCLEO-G431RB

STMicroelectronics
511-NUCLEO-G431RB
NUCLEO-G431RB

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - ARM STM32 Nucleo-64 development board STM32G431RB MCU, supports Arduino & ST morpho

Stokta Var: 112

Stok:
112
Hemen Gönderilebilir
Siparişte:
168
Minimum: 1   Çoklu: 1   Maksimum: 25
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
13,66 € 13,66 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - ARM
RoHS:  
NUCLEO
Development Boards
ARM Cortex M4
STM32G431RBT6U
Bulk
Marka: STMicroelectronics
Veri Yolu Genişliği: 32 bit
Ürün Tipi: Development Boards & Kits - ARM
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: NUCLEO
Birim Ağırlık: 340,200 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8543900000
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NUCLEO-G431RB STM32G4 Nucleo-64 Board

STMicroelectronics NUCLEO-G431RB STM32G4 Nucleo-64 Board provides an affordable and flexible way for users to try concepts and build prototypes with STM32G4 Microcontrollers (MCUs). These come from the various combinations of performance, power consumption, and features these MCUs provide. The Arduino™ Nano V3 connectivity provides an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STMicroelectronics NUCLEO-G431RB does not require any separate probe as it integrates the STLINK-V3E debugger/programmer. The NUCLEO-G431RB has comprehensive free software libraries and examples with the STM32CubeG4 MCU Package.