LAUNCHXL-F28069M

Texas Instruments
595-LAUNCHXL-F28069M
LAUNCHXL-F28069M

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - TMS320 MOTION (staSPIN-FOC) C2000 Picolo LnchPa

Stokta Var: 67

Stok:
67 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1   Maksimum: 5
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
43,60 € 43,60 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - TMS320
RoHS:  
LAUNCHXL-F28069M
Development Kits
C28x
TMS320F2806x
Marka: Texas Instruments
Veri Yolu Genişliği: 32 bit
Arayüz Türü: I2C, UART, USB
Ürün Tipi: Development Boards & Kits - TMS320
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: Launchpad
Birim Ağırlık: 168,145 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99

LAUNCHXL-F28069M C2000 Piccolo LaunchPad

Texas Instruments LAUNCHXL-F28069M C2000™ Piccolo LaunchPad is an evaluation platform designed to help engineers leap right into the world of motor control. This is easily done using the InstaSPIN-MOTION or InstaSPIN-FOC solution. The LaunchPad is based on the Piccolo TMS320F28069M with unique features such as 256KB of on-board flash, 12bit ADC, I2C, SPI, UART, and CAN. It also includes dual Encoder support and InstaSPIN libraries in on-chip execute only ROM memory. Texas Instruments LaunchPad includes many board hardware features such as an integrated isolated XDS100v2 JTAG emulator for easy programming and debugging. This LaunchPad works with various BoosterPacks, but specifically for the BOOSTXL-DRV8301.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.