LAUNCHXL-F28027F

Texas Instruments
595-LAUNCHXL-F28027F
LAUNCHXL-F28027F

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - TMS320 LAUNCHXL-F28027F EVA L MOD

Stokta Var: 51

Stok:
51 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1   Maksimum: 5
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
32,42 € 32,42 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - TMS320
RoHS:  
LAUNCHXL-F28027F
Experimenter Kits
TMS320
F2802x
Marka: Texas Instruments
Açıklama/İşlev: Complete experimenter board for the Texas Instruments Piccolo F2802x series of devices
Arayüz Türü: UART, USB
Ürün Tipi: Development Boards & Kits - TMS320
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: Launchpad
Birim Ağırlık: 211,680 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
3A991.a.2

LAUNCHXL-F28027 C2000™ Piccolo LaunchPad

Texas Instruments LAUNCHXL-F28027 C2000™ Piccolo LaunchPad is an evaluation platform designed to help you leap right into the world of real-time control programming on the C2000 Piccolo microcontrollers. TI LAUNCHXL-F28027 LaunchPad is based on the Piccolo TMS320F28027 MCU that features  64KB of on board flash, 8 PWM channels, eCAP, 12-bit analog-to-digital converter (ADC), I2C, SPI, UART, and much more. The LaunchPad includes many board hardware features, such as an integrated isolated XDS100 JTAG emulator for easy programming and debugging, 40 PCB pins for easy access to the pins of the F28027 processor, reset button, and programmable button.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.