X-NUCLEO-LPM01A

STMicroelectronics
511-X-NUCLEO-LPM01A
X-NUCLEO-LPM01A

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - ARM STM32 Power shield, Nucleo expansion board for power consumption measurement (UM

Stokta Var: 62

Stok:
62 Hemen Gönderilebilir
Fabrika Teslim Süresi:
52 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
73,79 € 73,79 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - ARM
RoHS:  
X-NUCLEO
Evaluation Boards
ARM Cortex M4
STM32L496VGT6
Bulk
Marka: STMicroelectronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Veri Yolu Genişliği: 32 bit
Ürün Tipi: Development Boards & Kits - ARM
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: NUCLEO
Birim Ağırlık: 249,480 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
8473300499
ECCN:
3A991.a.2

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost-effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.

STM32 ODE Power-Drive HW Series

STMicroelectronics STM32 ODE Power-Drive HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to provide the means to drive power loads and power/battery management capabilities to the STM32 ODE Ecosystem. This enables characteristic and performance evaluation of the individual IC or the incorporation into a fully functional prototype. This makes use of the other functional blocks of the STM32 ODE.

X-Nucleo-LPM01A Expansion Board

STMicroelectronics X-Nucleo-LPM01A Expansion Board is a programmable power supply source with the capability to measure advanced power consumption. This expansion board operates either in standalone mode or in controlled mode and is able to perform consumption averaging as well as real-time analysis. The X-Nucleo-LPM01A Expansion Board features 4 status LEDs, Arduino™ Uno and Nano connectors, USB micro-B input power supply, and external power connectors. 

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.