CY7113

Infineon Technologies
727-CY7113
CY7113

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - ARM OTHERS-WCS

Stokta Var: 26

Stok:
26 Hemen Gönderilebilir
Fabrika Teslim Süresi:
7 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
20,89 € 20,89 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Infineon
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - ARM
EZ-PD PMG1-S3
Tray
Marka: Infineon Technologies
Ürün Tipi: Development Boards & Kits - ARM
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: EZ-PD
Parça No Takma Adları: SP005639421
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

CY7113 EZ-PD™ PMG1-S3 MCU Prototyping Kit

Infineon Technologies CY7113 EZ-PD™ PMG1-S3 MCU Prototyping Kit is a development platform for designing products that can be powered from a high-voltage USB PD port. The products may also need a microcontroller with CAPSENSE™ capability to implement different applications. The CY7113 EZ-PD PMG1-S3 MCU prototyping kit supports the USB PD 3.1 protocol up to 140W (28V, 5A) of power consumption. This kit also supports two self-capacitance-based CAPSENSE buttons and one 5-segment slider.

CY4500 EZ-PD™ Protocol Analyzer

Infineon Technologies CY4500 EZ-PD™ Protocol Analyzer records the USB Power Delivery protocol traffic (USB-PD) on the Configuration Channel (CC) of a USB Type-C™ connector. This signal is used to negotiate the power provided on the connector and Alternate Modes and Accessory Modes. The CY4500 EZ-PD Protocol Analyzer connects in-line between two Type-C products and acts as a pass-through for VBUS, VCONN, USB 3.1, USB 2.0, and USB-PD traffic. While connected, it does not disturb any of the signals. This feature enables the capture of PD negotiation for power, USB data roles, DisplayPort, or other Type-C Alternate Modes. The included Windows-based EZ-PD Analyzer Utility provides developers with an easy-to-use GUI to decode the USB-PD messages.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Battery-Powered Applications

Infineon Technologies Battery-Powered Applications offers advanced power semiconductors, leveraging top-notch technology and manufacturing expertise. This diverse Infineon portfolio supports reliable and efficient solutions for various motor drive applications, including power tools, forklifts, e-skateboards, e-scooters, pedelecs, and more. Infineon's MOTIX™ gate drivers empower high-performance battery-operated products with BLDC or PMSM motors, enhancing efficiency and reducing maintenance in low-voltage applications. The devices are ideal for cordless power tools, gardening products, and automated guided vehicles.