EV-COG-AD3029LZ

Analog Devices
584-EV-COG-AD3029LZ
EV-COG-AD3029LZ

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - ARM LFCSP MCU Cog Board

Stokta Var: 3

Stok:
3 Hemen Gönderilebilir
Fabrika Teslim Süresi:
10 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
541,48 € 541,48 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Analog Devices Inc.
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - ARM
RoHS:  
ADUCM3029
Development Kits
ARM Cortex M3
ADuCM3029
Bulk
Marka: Analog Devices
Veri Yolu Genişliği: 32 bit
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 40 C
Ürün Tipi: Development Boards & Kits - ARM
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 78,840 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

ADZS-UCM3029EZLITE EZ-Kit

Analog Devices ADZS-UCM3029EZLITE EZ-Kit provides an evaluation system for the ADuCM3027/ADuCM3029 ARM® Cortex®-M3 MCUs. The ADuCM3027/ADuCM3029 MCUs are ultra-low power microcontroller systems with integrated power management for processing, control, and connectivity. The ADZS-UCM3029EZLITE EZ-Kit comes with all the necessary components for designers to start the evaluation immediately. The EZ-Kit includes the ADuCM3027/ADuCM3029 board, USB 2.0 cable, J-link emulator, 5VDC regulated power adapter, and 3V coin cell battery. The ADuCM3027/ADuCM3029 board allows the designer to program, debug, and evaluate the performance of the ADuCM3027/ADuCM3029 microcontrollers.

Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

EV-COG-AD3029LZ Modular IoT Development Platform

Analog Devices EV-COG-AD3029LZ Modular IoT Development Platform is part of the EV-COG-AD3029 modular Internet of Things (IoT) development platform. The EV-COG-AD3029LZ Development Platform is based on the ultra-low-power ADuCM3029 32-bit ARM Cortex™ M3 microcontroller (MCU). The ADuCM3029 MCU integrates power management for processing, control, and connectivity.