DM320209

Microchip Technology
579-DM320209
DM320209

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - PIC / DSPIC Curiosity PIC32MZEF Dev Board 2.0

Stokta Var: 19

Stok:
19 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
94,07 € 94,07 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - PIC / DSPIC
RoHS:  
Development Boards
PIC32
PIC32MZ
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Veri Yolu Genişliği: 32 bit
Arayüz Türü: GPIO, I2C, SPI, UART
İşletim Besleme Voltajı: 16 V
Ürün Tipi: Development Boards & Kits - PIC / DSPIC
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 113,400 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Curiosity Development Boards

Microchip Technology Curiosity Development Boards are cost-effective, fully integrated, microcontroller (MCU) development platforms targeted at first-time users, makers, and those seeking a feature-rich rapid prototyping board. Designed from the ground-up to take full advantage of the Microchip MPLAB X Integrated Development Environment (IDE), The Curiosity Development Boards include an integrated programmer/debugger, and require no additional hardware to get started. There are a wide range of Curiosity Development Boards to choose from, offering support for 8-bit, 16-bit, and 32-bit PIC® MCUs, and 16-bit dsPIC33 DSCs.

PIC32MZ EF 2.0 Development Board (DM320209)

Microchip Technology PIC32MZ EF 2.0 Development Board (DM320209) provides an environment to develop BLUETOOTH® audio, CAN, graphics/user interfaces, IoT, and robotics. This development board includes an integrated programmer and debugger, requiring no additional hardware. The PIC32MZ EF 2.0 development board includes the PIC32MZ2048EFM144 microcontroller, 2MB flash, and 512kB SRAM. The functionality of the development board can be increased through MikroElectronika mikroBUS™ Click™ boards, and the Microchip PHY daughter board can be used for Ethernet connectivity. Microchip expansion boards can add Wi-Fi connectivity, while Microchip audio daughterboards can introduce audio input and output capability.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.