DM182030

Microchip Technology
579-DM182030
DM182030

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - PIC / DSPIC PIC / DSPIC PIC18F57Q84 CURIOSITY NANO EVALUATION KIT

Stokta Var: 34

Stok:
34
Hemen Gönderilebilir
Siparişte:
24
Beklenen 16.03.2026
Fabrika Teslim Süresi:
10
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,49 € 9,49 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - PIC / DSPIC
Evaluation Kits
PIC18F
PIC18F57Q84
Bulk
Marka: Microchip Technology
Veri Yolu Genişliği: 8 bit
Açıklama/İşlev: Curiosity Nano Evaluation Kit
Ürün Tipi: Development Boards & Kits - PIC / DSPIC
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

PIC18F57Q84 Curiosity Nano Evaluation Kit

Microchip Technology PIC18F57Q84 Curiosity Nano Evaluation Kit provides full programming and debugging capabilities with complete support for designs. Utilizing the MPLAB X integrated development platform and MPLAB Code Configurator (MCC), the Kit offers access to the Intelligent analog and Core Independent Peripherals on the PIC18F57Q84. MCC is a free graphical programming tool to configure the rich set of peripherals and functions specific to applications.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.