LAUNCHXL-F28379D

Texas Instruments
595-LAUNCHXL-F28379D
LAUNCHXL-F28379D

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - TMS320 C2000 F28379D DELFIN O LAUNCHPAD

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1   Maksimum: 5
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
43,60 € 43,60 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - TMS320
RoHS: N
LAUNCHXL-F28379D
Development Boards
TMS320
TMS320F28379D
Marka: Texas Instruments
Arayüz Türü: CAN, UART, USB
Ürün Tipi: Development Boards & Kits - TMS320
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: Launchpad
Birim Ağırlık: 294,840 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LAUNCHXL-F28379D C2000 LaunchPad

Texas Instruments LAUNCHXL-F28379D C2000™ Delfino™ LaunchPad™ is a complete low-cost development board for the Delfino F2837xD devices. This tool features all the hardware and software necessary to develop applications based on the F2837xD microcontrollers. The LaunchPad is based on the superset F28379D device and easily allows users to migrate to lower feature set and/or lower pin count F2837x devices once the design needs are known. The Texas Instruments LAUNCHXL-F28379D offers an onboard JTAG emulation tool that allows a PC's direct interface for easy programming, debugging and evaluation. In addition to JTAG emulation, the USB interface provides a UART serial connection from the F28379D device to the host PC.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.